Faston series quick disconnect terminal featuring brass construction and a straight, free-hanging orientation. Designed for discrete wire, this terminal supports wire gauges from 10AWG to 14AWG with a maximum insulation diameter of 5.08mm and a wire/cable diameter of 0.2 inches. It offers a mating tab width of 6.35mm and includes insulated wire support. This RoHS compliant component is supplied in tape and reel packaging.
TE Connectivity 62253-1 technical specifications.
| Body Material | Brass |
| Color | Red |
| Depth | 7.62mm |
| ELV | Compliant |
| Gender | FEMALE AND MALE |
| Insulated Wire Support | Yes |
| Insulation | Non-Insulated |
| Insulation Diameter | 5.08mm |
| Lead Free | Lead Free |
| Length | 0.77inch |
| Material | Brass |
| Mating Tab Width | 6.35mm |
| Mount | Free Hanging |
| Orientation | Straight |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Plating | Unplated |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Faston |
| Terminal Material | Brass |
| Termination | Receptacle |
| Wire Gauge (Max) | 10AWG |
| Wire Gauge (Min) | 14AWG |
| Wire/Cable Diameter | 0.2inch |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 62253-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.