
FASTON 250 Piggy-Back Receptacle, designed for discrete wire termination, supports wire gauges from 14AWG to 10AWG. This non-insulated terminal features a brass body with tin plating and tin-plated contacts, offering a mating tab width of 6.35mm and a tab thickness of 0.81mm. With a depth of 7.62mm and a length of 0.77 inches, it provides insulated wire support up to a 5.08mm insulation diameter and a 0.2-inch wire/cable diameter. The free-hanging mount and receptacle termination facilitate easy connection. This component is RoHS compliant and supplied in tape and reel packaging.
TE Connectivity 62253-2 technical specifications.
| Body Material | Brass |
| Body Plating | Tin |
| Contact Plating | Tin |
| Depth | 7.62mm |
| Gender | FEMALE AND MALE |
| Insulated Wire Support | Yes |
| Insulation | Non-Insulated |
| Insulation Diameter | 5.08mm |
| Length | 0.77inch |
| Material | Brass |
| Mating Tab Width | 6.35mm |
| Mount | Free Hanging |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Plating | Tin |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Faston |
| Tab Thickness | 0.81mm |
| Tab Width | 6.35mm |
| Terminal Gender | Female |
| Termination | Receptacle |
| Wire Gauge (Max) | 10AWG |
| Wire Gauge (Min) | 14AWG |
| Wire/Cable Diameter | 0.2inch |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 62253-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
