General purpose, non-insulated terminal for wire gauges 7000-12000 AWG. Features a brass body with tin plating and tin contact plating. Operates within a temperature range of -65°C to 150°C and supports up to 250V. This straight orientation terminal is supplied in strip packaging.
TE Connectivity 62295-1 technical specifications.
| Body Material | Brass |
| Body Plating | Tin |
| Contact Plating | Tin |
| Depth | 7.37mm |
| ELV | Compliant |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | No |
| Insulation | Non-Insulated |
| Lead Free | Lead Free |
| Length | 5.72mm |
| Material | Brass |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Operating Supply Voltage | 250V |
| Orientation | Straight |
| Package Quantity | 20000 |
| Packaging | Strip |
| Plating | Tin |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Amplivar |
| Termination | Crimp |
| Wire Gauge (Max) | 12000AWG |
| Wire Gauge (Min) | 7000AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 62295-1 to view detailed technical specifications.
No datasheet is available for this part.