TE Connectivity 62298-2 technical specifications.
| Contact Material | Steel |
| Contact Plating | Tin |
| ELV | Compliant |
| Gender | Male |
| Insulation | Non-Insulated |
| Lead Free | Lead Free |
| Length | 1.276inch |
| Material | Steel |
| Mount | Chassis, Board |
| Package Quantity | 10000 |
| Packaging | Loose Piece |
| RoHS Compliant | Yes |
| Series | Faston |
| Stud Diameter | 3.68mm |
| Tab Thickness | 0.032inch |
| Tab Width | 0.187inch |
| Termination | Tab |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 62298-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.