
TE Connectivity 62318-1 technical specifications.
| Body Material | Steel |
| Body Plating | Nickel |
| Depth | 3.94mm |
| ELV | Compliant |
| Insulation | Non-Insulated |
| Lead Free | Lead Free |
| Length | 5.72mm |
| Material | Steel |
| Package Quantity | 60000 |
| Packaging | Strip |
| RoHS Compliant | Yes |
| Termination | Crimp |
| Wire Gauge (Max) | 4600AWG |
| Wire Gauge (Min) | 1500AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 62318-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
