Female quick disconnect terminal for 18-22 AWG discrete wire. Features steel body and contact with nickel plating. Non-insulated design with a 2.54mm insulation diameter and 0.11-inch mating tab width. Receptacle termination mounts free hanging, supplied on tape and reel.
TE Connectivity 62336-2 technical specifications.
| Body Material | Steel |
| Body Plating | Nickel |
| Contact Material | Steel |
| Contact Plating | Nickel |
| Depth | 3.75mm |
| ELV | Compliant |
| Gender | Female |
| Insulated Wire Support | Yes |
| Insulation | Non-Insulated |
| Insulation Diameter | 2.54mm |
| Lead Free | Not Applicable |
| Length | 0.43inch |
| Material | Steel |
| Mating Tab Width | 0.11inch |
| Mount | Free Hanging |
| Package Quantity | 12000 |
| Packaging | Tape and Reel |
| Plating | Nickel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Faston |
| Tab Thickness | 0.032inch |
| Tab Width | 0.11inch |
| Termination | Receptacle |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 18AWG |
| Wire/Cable Diameter | 2.54mm |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 62336-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.