Female quick disconnect terminal for discrete wire, accepting 20-24AWG. Features a tin-plated bronze body and contact for reliable connection. With a 0.05-inch mating tab width and 2.28mm depth, this non-insulated terminal mounts free-hanging and is supplied on tape and reel. Compliant with RoHS standards.
TE Connectivity 62352-1 technical specifications.
| Body Material | Bronze |
| Body Plating | Tin |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Depth | 2.28mm |
| ELV | Compliant |
| Gender | Female |
| Insulated Wire Support | No |
| Insulation | Non-Insulated |
| Lead Free | Not Applicable |
| Length | 0.31inch |
| Material | Bronze |
| Mating Tab Width | 0.05inch |
| Mount | Free Hanging |
| Package Quantity | 20000 |
| Packaging | Tape and Reel |
| Plating | Tin |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Budget |
| Termination | Receptacle |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 20AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 62352-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.