
TE Connectivity 62357-1 technical specifications.
| Body Material | Brass |
| Contact Material | Brass |
| Depth | 5.72mm |
| ELV | Compliant |
| Gender | Female |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | No |
| Insulation | Non-Insulated |
| Lead Free | Lead Free |
| Length | 0.25inch |
| Material | Brass |
| Orientation | Straight |
| Package Quantity | 12500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Terminal Material | Brass |
| Termination | Crimp |
| Wire Gauge (Max) | 10000AWG |
| Wire Gauge (Min) | 7400AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 62357-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
