TE Connectivity 62358-1 technical specifications.
| Contact Material | Brass |
| Contact Plating | Tin |
| Contact Type | Signal |
| ELV | Compliant |
| Insulation | Non-Insulated |
| Insulation Diameter | 1.85mm |
| Lead Free | Not Applicable |
| Length | 1inch |
| Material | Brass |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 48000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Terminal Finish | Tin |
| Terminal Material | Brass |
| Termination | Crimp |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 62358-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.