TE Connectivity 62364-1 technical specifications.
| Contact Gender | Female |
| ELV | Compliant |
| Lead Free | Not Applicable |
| Length | 11mm |
| Material | Aluminium |
| Number of Positions | 36 |
| Orientation | Straight |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Pitch | 4.19mm |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 62364-1 to view detailed technical specifications.
No datasheet is available for this part.