
TE Connectivity 62382-1 technical specifications.
| Body Material | Brass |
| Contact Material | Brass |
| Depth | 2.28mm |
| ELV | Compliant |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | Yes |
| Insulation | Insulated |
| Insulation Diameter | 1.06mm |
| Lead Free | Lead Free |
| Length | 0.315inch |
| Material | Brass |
| Orientation | Straight |
| Package Quantity | 18000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Terminal Material | Brass |
| Termination | Crimp |
| Wire Gauge (Max) | 480AWG |
| Wire Gauge (Min) | 150AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 62382-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
