
Straight, non-insulated male tab terminal for PCB mounting. Features brass body with copper plating and brass contacts with tin plating. Designed for through-hole mounting with a 2.79mm mating tab width and 0.51mm tab thickness. Supports insulated wire and is RoHS compliant. Supplied in tape and reel packaging.
TE Connectivity 62395-1 technical specifications.
| Body Material | Brass |
| Body Plating | Copper |
| Contact Material | Brass |
| Contact Plating | Tin |
| Depth | 3.96mm |
| ELV | Compliant |
| Gender | Male |
| Insulated Wire Support | Yes |
| Insulation | Non-Insulated |
| Lead Free | Lead Free |
| Length | 12.57mm |
| Material | Brass, Tin |
| Mating Tab Width | 2.79mm |
| Mount | Through Hole |
| Orientation | Straight |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| PCB Thickness | 0.062inch |
| Plating | Tin |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Faston |
| Tab Thickness | 0.51mm |
| Tab Width | 2.79mm |
| Terminal Material | Brass |
| Termination | Tab |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 62395-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
