24-position, 2-row DIP socket featuring straight, through-hole mounting and solder termination. Constructed with a black thermoplastic body and polyester insulation, it utilizes bronze contacts with gold, tin, and lead plating. Operating within a temperature range of -65°C to 125°C, this component boasts a UL94 V-0 flammability rating and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 624-CG1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Thermoplastic |
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold, Tin, Lead |
| Contact Type | Slotted |
| Depth | 19.05mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Insulation Material | Polyester |
| Length | 30.98mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Contacts | 24 |
| Number of Positions | 24 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 351 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 15.24mm |
| Series | 600 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 624-CG1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.