This 24-position through hole socket features a 2-row configuration with 15.24mm row spacing. It is constructed with polyester insulation and has a maximum operating temperature of -125°C and a minimum operating temperature of -65°C. The socket is non-compliant with ELV regulations and is not RoHS compliant. It is available in bulk packaging with 75 pieces per package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 624-CG1T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Plating | Tin, Lead |
| Contact Type | Slotted |
| ELV | Non-Compliant |
| Flammability Rating | UL94 V-0 |
| Insulation Material | Polyester |
| Max Operating Temperature | -125°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Positions | 24 |
| Number of Rows | 2 |
| Package Quantity | 75 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Row Spacing | 15.24mm |
| Series | 600 |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 624-CG1T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
