TE Connectivity 624-CG1T-LF technical specifications.
| Color | Black |
| Contact Plating | Tin |
| Contact Type | Forked |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Insulation Material | Polyester |
| Max Operating Temperature | -125°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Positions | 24 |
| Number of Rows | 2 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Row Spacing | 15.24mm |
| Series | 600 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 624-CG1T-LF to view detailed technical specifications.
No datasheet is available for this part.