
TE Connectivity 62437-1 technical specifications.
| Contact Material | Brass |
| Contact Plating | Tin |
| ELV | Compliant |
| Gender | Male |
| Insulated Wire Support | Yes |
| Insulation | Non-Insulated |
| Lead Free | Lead Free |
| Material | Brass |
| Mating Tab Width | 2.79mm |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bag |
| PCB Thickness | 0.093inch |
| Plating | Tin |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Faston |
| Termination | Tab |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 62437-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
