TE Connectivity 62447-1 technical specifications.
| Contact Plating | Tin |
| ELV | Compliant |
| Gender | Male |
| Insulated Wire Support | No |
| Insulation | Non-Insulated |
| Lead Free | Not Applicable |
| Length | 1.015inch |
| Material | Brass |
| Mating Tab Width | 4.75mm |
| Mount | Free Hanging |
| Orientation | Straight |
| Package Quantity | 8000 |
| Packaging | Tape and Reel |
| Plating | Tin |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Amplivar, Fastin-Faston |
| Tab Length | 0.458inch |
| Tab Thickness | 0.02inch |
| Tab Width | 0.187inch |
| Termination | Tab |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 62447-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.