TE Connectivity 624512-000 technical specifications.
| Package/Case | 0207 |
| Color | Blue, Clear |
| Diameter | 0.2inch |
| Length | 0.591inch |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 100 |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 624512-000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.