TE Connectivity 625015-000 technical specifications.
| Color | Blue, Clear |
| Government Qualified | No |
| Heavy Duty | No |
| Insulation | Insulated |
| Length | 0.33inch |
| Packaging | Bag |
| Sealable | No (Without) |
| Series | SolderSleeve D-141 |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 625015-000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.