TE Connectivity 625016-000 technical specifications.
| Color | Blue, Clear |
| ELV | Non-Compliant |
| Mount | Cable |
| Package Quantity | 1500 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | SolderSleeve D-141 |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 625016-000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.