TE Connectivity 625022-000 technical specifications.
| Color | Blue, Clear |
| Diameter | 0.059inch |
| Length | 0.406inch |
| Mount | Cable |
| Package Quantity | 500 |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 625022-000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.