TE Connectivity 62503-2 technical specifications.
| Insulation | Non-Insulated |
| Lead Free | Lead Free |
| Package Quantity | 20000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Termination | Crimp |
| Wire Gauge (Max) | 2200AWG |
| Wire Gauge (Min) | 1200AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 62503-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.