TE Connectivity 62526-1 technical specifications.
| Depth | 4.32mm |
| ELV | Compliant |
| Lead Free | Not Applicable |
| Length | 3.43mm |
| Material | Brass |
| Package Quantity | 500 |
| Packaging | Bag |
| Plating | Tin |
| RoHS Compliant | Yes |
| Series | Mag-Mate |
| Termination | Poke-In |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 27AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 62526-1 to view detailed technical specifications.
No datasheet is available for this part.