TE Connectivity 625372-000 technical specifications.
| Color | Blue, Clear |
| ELV | Non-Compliant |
| Inside Diameter | 0.14inch |
| Insulation | Insulated |
| Insulation Diameter | 0.28inch |
| Length | 2.13inch |
| Mount | Cable |
| Packaging | Bulk |
| Radiation Hardening | No |
| Sealable | No (Without) |
| Series | SolderSleeve D-110 |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 625372-000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.