
TE Connectivity 625380-000 technical specifications.
| Package/Case | 0101 |
| Color | Blue, Clear |
| Diameter | 0.17inch |
| Length | 1.45inch |
| Package Quantity | 500 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 625380-000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.