Male, insulated tab terminal for 22-18 AWG wire, featuring brass body with tin plating and tin-plated contacts. This free-hanging connector offers a 6.35mm mating tab width and 3.18mm insulation diameter, with a 28.12mm length and 6.35mm depth. Designed for reliable electrical connections, it includes insulated wire support and is supplied on tape and reel packaging. RoHS compliant and manufactured from brass.
TE Connectivity 62553-3 technical specifications.
| Body Material | Brass |
| Body Plating | Tin |
| Contact Plating | Tin |
| Depth | 6.35mm |
| Gender | Male |
| Insulated Wire Support | Yes |
| Insulation | Insulated |
| Insulation Diameter | 3.18mm |
| Length | 28.12mm |
| Material | Brass |
| Mating Tab Width | 6.35mm |
| Mount | Free Hanging |
| Package Quantity | 9000 |
| Packaging | Tape and Reel |
| Plating | Tin |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Fastin-Faston |
| Termination | Tab |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 62553-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.