
Quick Disconnect Terminal 16-20AWG Phosphor Bronze F 13.97mm Strip Automotive
TE Connectivity 62572-2 technical specifications.
| Body Material | Bronze |
| Contact Material | Bronze |
| Depth | 4.57mm |
| ELV | Compliant |
| Gender | Female |
| Insulation | Non-Insulated |
| Insulation Diameter | 0.12inch |
| Lead Free | Not Applicable |
| Length | 0.55inch |
| Material | Bronze |
| Mount | Free Hanging |
| Package Quantity | 27000 |
| Packaging | Strip |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Fastin-Faston |
| Tab Length | 0.25inch |
| Tab Thickness | 0.032inch |
| Tab Width | 0.11inch |
| Termination | Standard |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 62572-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
