
Female receptacle terminal for 16-20AWG wire, featuring brass body with tin plating. This quick disconnect terminal offers a 0.11-inch mating tab width and 0.25-inch tab length, with a 0.032-inch tab thickness. Designed for free-hanging mounting, it includes insulated wire support and a 3.05mm insulation diameter. Packaged on tape and reel, this component is RoHS compliant.
TE Connectivity 62572-6 technical specifications.
| Body Material | Brass |
| Body Plating | Tin |
| Contact Plating | Tin |
| Depth | 4.57mm |
| ELV | Compliant |
| Gender | Female |
| Insulated Wire Support | Yes |
| Insulation | Insulated |
| Insulation Diameter | 3.05mm |
| Lead Free | Not Applicable |
| Length | 0.55inch |
| Material | Brass |
| Mating Tab Width | 0.11inch |
| Mount | Free Hanging |
| Package Quantity | 9000 |
| Packaging | Tape and Reel |
| Plating | Tin |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Fastin-Faston |
| Tab Length | 0.25inch |
| Tab Thickness | 0.032inch |
| Tab Width | 0.11inch |
| Termination | Receptacle |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 62572-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.