TE Connectivity 62587-1 technical specifications.
| Contact Material | Brass |
| Contact Plating | Tin |
| Heavy Duty | No |
| Insulation | Non-Insulated |
| Lead Free | Lead Free |
| Length | 13.2mm |
| Material | Brass |
| Orientation | Straight |
| Package Quantity | 20000 |
| Packaging | Tape and Reel |
| Plating | Tin |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Terminal Finish | Tin |
| Terminal Material | Brass |
| Termination | Receptacle |
| Wire Gauge (Max) | 12AWG |
| Wire Gauge (Min) | 10AWG |
| Wire/Cable Gauge | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 62587-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.