
TE Connectivity 626036-1 technical specifications.
| Contact Material | Brass |
| Contact Plating | Unplated |
| ELV | Compliant |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | Yes |
| Insulation | Non-Insulated |
| Insulation Diameter | 0.209inch |
| Lead Free | Not Applicable |
| Length | 19mm |
| Material | Brass |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Package Quantity | 5000 |
| Packaging | Strip |
| Plating | Unplated |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Stud Diameter | 5.3mm |
| Termination | Circular |
| Thickness | 0.032inch |
| Wire Gauge (Max) | 10AWG |
| Wire Gauge (Min) | 11AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 626036-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
