
Female quick disconnect terminal for 15-20 AWG discrete wire, featuring a brass body with tin plating. This non-insulated receptacle offers insulated wire support and a mating tab width of 0.11 inches with a 0.031-inch thickness. Designed for free-hanging mounting, it is supplied on a tape and reel package containing 15,000 units. Compliant with ELV and RoHS standards.
TE Connectivity 626041-1 technical specifications.
| Contact Plating | Tin |
| ELV | Compliant |
| Gender | Female |
| Insulated Wire Support | Yes |
| Insulation | Non-Insulated |
| Insulation Diameter | 3.04mm |
| Lead Free | Not Applicable |
| Length | 0.551inch |
| Material | Brass |
| Mating Tab Width | 0.11inch |
| Mount | Free Hanging |
| Package Quantity | 15000 |
| Packaging | Tape and Reel |
| Plating | Unplated |
| RoHS Compliant | Yes |
| Series | Faston |
| Tab Length | 0.248inch |
| Tab Thickness | 0.031inch |
| Tab Width | 0.11inch |
| Termination | Receptacle |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 15AWG |
| Wire/Cable Diameter | 3.04mm |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 626041-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.