
4-position, 2-row receptacle housing for board-to-board and mezzanine applications. Features a 5mm pitch and 6.35mm tab width, with straight orientation and quick connect termination. Constructed from natural colored PA66 nylon, this free-hanging, cable mount housing offers mating retention and is RoHS compliant.
TE Connectivity 626056 technical specifications.
| Body Material | Nylon |
| Color | Natural |
| Depth | 18mm |
| ELV | Compliant |
| Gender | Receptacle |
| Housing Color | Natural |
| Length | 18mm |
| Material | Nylon, Polyamide, PA66 |
| Mating Retention | Yes (With) |
| Mount | Free Hanging, Cable |
| Number of Circuits | 4 |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 10000 |
| Packaging | Bag |
| Pitch | 5mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Fastin-Faston |
| Tab Width | 6.35mm |
| Termination | Quick Connect |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 626056 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
