
TE Connectivity 626056-4 technical specifications.
| Color | Black |
| Gender | Receptacle |
| Length | 18mm |
| Material | Nylon, Polyamide, PA46 |
| Mating Retention | Yes (With) |
| Mount | Free Hanging |
| Number of Positions | 4 |
| Package Quantity | 10000 |
| Packaging | Box |
| RoHS Compliant | Yes |
| Series | Fastin-Faston |
| Termination | Quick Connect |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 626056-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.