TE Connectivity 626061-2 technical specifications.
| Contact Material | Brass |
| Contact Plating | Tin |
| Gender | Female |
| Insulation | Non-Insulated |
| Insulation Diameter | 2mm |
| Mount | Free Hanging |
| Package Quantity | 500 |
| Packaging | Bulk |
| Series | Faston |
| Termination | Standard |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 17AWG |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 626061-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.