
TE Connectivity 62608-1 technical specifications.
| ELV | Compliant |
| Lead Free | Not Applicable |
| Length | 2.29mm |
| Material | Brass |
| Package Quantity | 20000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | Mag-Mate |
| Termination | IDC |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 28AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 62608-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.