
TE Connectivity 626094-2 technical specifications.
| Contact Material | Brass |
| Contact Plating | Tin |
| Gender | Female |
| Insulation | Non-Insulated |
| Insulation Diameter | 3.3mm |
| Length | 17.1mm |
| Material | Brass |
| Mating Tab Width | 6.35mm |
| Mount | Free Hanging |
| Package Quantity | 8000 |
| Packaging | Tape and Reel |
| Plating | Tin |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Fastin-Faston |
| Termination | Receptacle |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 17AWG |
| Wire/Cable Gauge | -16AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 626094-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.