TE Connectivity 62616-1 technical specifications.
| Body Material | Brass |
| Contact Material | Brass |
| Contact Plating | Tin |
| Depth | 3.81mm |
| ELV | Compliant |
| Insulated Wire Support | No |
| Insulation | Non-Insulated |
| Lead Free | Not Applicable |
| Length | 0.92inch |
| Material | Brass |
| Orientation | Straight |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Plating | Unplated |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Pin |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 14AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 62616-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.