TE Connectivity 626240-2 technical specifications.
| Color | Black |
| Contact Gender | Receptacle |
| ELV | Compliant |
| Gender | Receptacle |
| Housing Color | Black |
| Lead Free | Not Applicable |
| Material | Polyamide |
| Mount | Free Hanging |
| Number of Circuits | 5 |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Orientation | Straight |
| Packaging | Loose Piece |
| Preloaded | No |
| RoHS Compliant | Yes |
| Series | Fastin-Faston |
| Termination | Quick Connect |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 626240-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.