TE Connectivity 626416-2 technical specifications.
| Contact Material | Brass |
| Contact Plating | Tin |
| ELV | Compliant |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | Yes |
| Insulation | Non-Insulated |
| Insulation Diameter | 3.1mm |
| Length | 25.7mm |
| Material | Brass |
| Mount | Free Hanging |
| Number of Holes | 2 |
| Package Quantity | 10000 |
| Packaging | Strip |
| Plating | Tin |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Stud Diameter | 0.327inch |
| Termination | Circular |
| Thickness | 0.024inch |
| Wire Gauge (Max) | 15AWG |
| Wire Gauge (Min) | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 626416-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.