TE Connectivity 62644-2 technical specifications.
| ELV | Compliant |
| Lead Free | Contains Lead |
| Material | Stainless Steel |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 62644-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.