TE Connectivity 626535-1 technical specifications.
| Package/Case | Metal |
| Color | Natural |
| Gender | Receptacle |
| Material | Nylon, Polyamide, PA66 |
| Mount | Free Hanging, Cable |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Orientation | Straight |
| Package Quantity | 1400 |
| Packaging | Bulk |
| Series | Fastin-Faston |
| Termination | Quick Connect |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 626535-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.