TE Connectivity 626541-1 technical specifications.
| Color | Natural |
| Depth | 32.6mm |
| ELV | Compliant |
| Housing Color | Natural |
| Lead Free | Not Applicable |
| Length | 1.28inch |
| Material | Polyamide |
| Mount | Free Hanging |
| Number of Circuits | 4 |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1500 |
| Packaging | Bulk |
| Pitch | 10.8mm |
| RoHS Compliant | Yes |
| Series | Fastin-Faston |
| Termination | Quick Connect |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 626541-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.