TE Connectivity 62661-1 technical specifications.
| ELV | Compliant |
| Gender | Male |
| Lead Free | Not Applicable |
| Material | Brass |
| Packaging | Loose Piece |
| Plating | Tin |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | IDC |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 62661-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.