Ring tongue terminal for 18-22 AWG wire, featuring a brass contact material with tin plating. This non-insulated, straight orientation terminal has a 12.32mm length and a 3.68mm stud diameter (M3.5). Designed for free-hanging mounting, it offers a circular termination and 0.5mm tongue thickness. Packaged on tape and reel for automated assembly, this component is RoHS compliant.
TE Connectivity 62686-2 technical specifications.
| Contact Material | Brass |
| Contact Plating | Tin |
| ELV | Compliant |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | No |
| Insulation | Non-Insulated |
| Lead Free | Not Applicable |
| Length | 12.32mm |
| Material | Brass |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Orientation | Straight |
| Package Quantity | 20000 |
| Packaging | Tape and Reel |
| Plating | Tin |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Stud Diameter | 3.68mm |
| Stud Size | M3.5 |
| Termination | Circular |
| Tongue Thickness | 0.5mm |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 62686-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.