Female receptacle terminal for 14-18 AWG wire, featuring brass construction with a silver plating for reliable conductivity. This non-insulated quick disconnect terminal offers insulated wire support and a pin diameter of 3.96mm. Packaged on tape and reel for efficient assembly, it measures 0.69 inches in length with a 0.175-inch insulation diameter. RoHS compliant.
TE Connectivity 62734-2 technical specifications.
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Silver |
| Gender | Female |
| Heavy Duty | No |
| Insulated Wire Support | Yes |
| Insulation | Non-Insulated |
| Insulation Diameter | 0.175inch |
| Length | 0.69inch |
| Material | Brass |
| Package Quantity | 6000 |
| Packaging | Tape and Reel |
| Pin Diameter | 3.96mm |
| Pin Length | 8.74mm |
| Plating | Silver |
| Plating Thickness | 2.5um |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Shur-Plug |
| Shrouded | No (Without) |
| Terminal Finish | Silver |
| Terminal Material | Brass |
| Termination | Receptacle |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 14AWG |
| Wire/Cable Gauge | -14AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 62734-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.