Female F Type RF coaxial connector with 75 Ohm impedance. Features a straight, through-hole mounting orientation for vertical PCB placement. Constructed with a zinc body plated in tin, and bronze contacts also plated in tin. Dielectric and insulation material is Polymethylpentene. Rated for 500V with a maximum operating frequency of 1GHz and an operating temperature range of -65°C to 85°C. Supplied in a carton of 1000 units.
TE Connectivity 6274020-1 technical specifications.
| Body Material | Zinc |
| Body Plating | Tin |
| Center Contact Plating | Tin |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Dielectric Material | Polymethylpentene |
| Gender | Female |
| Housing Color | Silver |
| Impedance | 75R |
| Insulation Material | Polymethylpentene |
| Max Frequency | 1GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Ports | 1 |
| Operating Frequency | N/A |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Carton |
| PCB Mounting Orientation | Vertical |
| Polarity | Standard |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Sealable | No (Without) |
| Series | F Type |
| Termination | Through Hole |
| Voltage Rating | 500V |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 6274020-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.