TE Connectivity 6274032-1 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin |
| Mount | Through Hole |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 6274032-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.