Male, straight RF coaxial connector with 75 Ohm impedance, designed for through-hole mounting. Features a zinc body with tin plating, brass center contacts with tin plating, and an acetal dielectric. Rated for 600 mating cycles and a maximum frequency of 1GHz, operating between -55°C and 85°C. Supplied in a carton of 100 units.
TE Connectivity 6274045-1 technical specifications.
| Body Material | Zinc |
| Body Plating | Tin |
| Center Contact Plating | Tin |
| Contact Material | Brass |
| Contact Plating | Tin |
| Dielectric Material | Acetal |
| ELV | Compliant |
| Gender | Male |
| Housing Color | Silver |
| Impedance | 75R |
| Mating Cycles | 600 |
| Max Frequency | 1GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Ports | 1 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Carton |
| PCB Mounting Orientation | Vertical |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Sealable | No (Without) |
| Termination | Through Hole |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 6274045-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.