TE Connectivity 6274072-1 technical specifications.
| Body Material | Zinc |
| Contact Material | Copper |
| Contact Plating | Gold |
| Dielectric Material | Polymethylpentene |
| ELV | Compliant |
| Gender | Male |
| Impedance | 75R |
| Mount | Through Hole, Panel |
| Number of Positions | 1 |
| Orientation | Right Angle |
| Package Quantity | 5600 |
| Packaging | Rail/Tube |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Right Angle |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | BNC |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6274072-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.