75 Ohm BNC RF coaxial connector with a right-angle, through-hole mounting orientation. Features a zinc body with nickel plating and bronze center contacts with gold plating. Designed for 75 Ohm impedance and operates up to 2GHz with a voltage rating of 500V. Suitable for panel and bulkhead mounting, with a temperature range of -55°C to 85°C. Packaged in a tray with 35 units.
TE Connectivity 6274084-1 technical specifications.
| Body Material | Zinc |
| Body Plating | Nickel |
| Center Contact Plating | Gold |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Dielectric Material | Polymethylpentene |
| ELV | Compliant |
| Gender | Male |
| Housing Color | Silver |
| Impedance | 75R |
| Max Frequency | 2GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, Panel, Bulkhead |
| Number of Positions | 1 |
| Orientation | Right Angle |
| Package Quantity | 35 |
| Packaging | Tray |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Right Angle |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Sealable | No (Without) |
| Series | BNC |
| Termination | Crimp |
| Voltage Rating | 500V |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 6274084-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.